WAGO 221-415-25 Connector 5-Pin 0.14-4mm² Transparent 25pk Tool-Free

Image Representative of Range

WAGO 221-415-25 Connector 5-Pin 0.14-4mm² Transparent 25pk Tool-Free

MPN
221-415-25
Brand
WAGO
EAN-13
2050003033787
Order Code
13-4322
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £17.53
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3,196 in stock

The WAGO 221-415-25 connector, produced by WAGO, supports flexible and fixed wires ranging from 0.14-4 mm² and 0.2-4 mm² respectively. This transparent, orange connector clip accommodates five pins, making it ideal for secure and efficient electrical installations. Typical applications include use as an EU standard terminal in residential, commercial, and industrial wiring systems.
Type Connector clip
Number of Circuits 5
Pitch 8mm
Wire Gauge 12 AWG
Mounting Type Cable
Colour Transparent, Orange
Connection Pull spring
Cross-section range 0.2mm²
Dimensions (L x W) 18.6 mm x 29.9 mm
Insulation Plastic
Maximum Wire Size AWG 24 - 12
Nominal Current 32A
Nominal Voltage 450V
Number of pins 5
Number of Ways 5
Pin Length 18.6mm
Series 221
Stripping length 11mm
Temperature Range up to +105°C
Width 29.9mm

Reviews

Be the first to submit a review

Trustpilot