WAGO 221-415 - 221 Series 5 Conductor Max. 4mm² Splicing Con. with Lever

MPN
221-415
Brand
WAGO
EAN-13
4055143234658
Order Code
21-5764
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
5+ £0.611
10+ £0.556
100+ £0.504
500+ £0.464
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Despatched same day - 1,338 in stockAdditional quantity lead time 7 days

The 221 Series from WAGO – Flexible, Fast and Safe

COMPACT Splicing Connector; for all conductor types; max. 4 mm²; 5-conductor; with levers; transparent housing; Surrounding air temperature: max 85°C (T85); 4,00 mm²; transparent

Quick and Easy to use. Opening the levers on the 221 Series requires little effort. This means you can connect conductors quickly – without tools. Simply pull up the lever, insert the stripped conductor and push the lever back down.
The transparent housing allows you to clearly see if the wires are stripped to the correct length and connected properly.
The connector has two test slots located below where the WAGO imprint appears: one in the conductor entry direction and one on the opposite side. This allows easy testing, even when installed.

This tool-free, lever-actuated connector is suitable for a wide variety of industrial applications.


  • 5-Wire Connector
  • Ease of use – pull the lever up, insert a conductor and push the lever back down
  • Available as 2-, 3- and 5-wire connectors
  • Easily terminate conductors from 0.14 to 4 mm²
  • Connect solid, stranded and fine-stranded conductors
  • Save time for installers and device manufacturers
  • Quickly install devices with higher power consumption
  • Safely install long cable runs with larger conductor cross sections
  • Mounting carriers available
  • Overvoltage Rating/Pollution Degree: Cat II/2
  • Operating Temperature Range: up to 85°C
  • 30mm x 8.4mm x 18.8mm (W x H x D)
  • Manufacturer part 221-415


Type Splicing Connector
Number of Circuits 5
Pitch 8mm
Wire Gauge 12 AWG
Mounting Type Cable
Actuation Type Lever
Body Style Horizontal
Category Installation Terminal Blocks and Connectors;Lighting Connection
Color transparent
Colour Clear/Orange
Connectable conductor materials Copper
Connection CAGE CLAMP®
Continuous Use Temperature 105 °C
Current Rating 32A
Depth 18.6mm
Depth inch 0.732inches
Fine-stranded conductor max. mm² 4mm²
Fine-stranded conductor min. AWG 12 AWG
Fine-stranded conductor min. mm² 0.14mm²
Flammability class according to UL94 V2
Flammability Rating UL94, V2
Height 8.4mm
Height inch 0.331inches
Mounting Cable / Mounting Carrier / Junction Box
Multi-stranded conductor max. AWG 12 AWG
Multi-stranded conductor max. mm² 4mm²
Multi-stranded conductor min. AWG 24 AWG
Multi-stranded conductor min. mm² 0.2mm²
Nominal cross-section mm² 4mm²
Nominal Voltage 450V
Number of Ways 5
Product Main Function Splicing Connector with Levers
Rated current 32 A
Rated Surge Voltage 4kV
Rated surge voltage (II / 2) 4 kV
Rated voltage (II / 2) 450 V
Single-stranded conductor max. AWG 12 AWG
Single-stranded conductor max. mm² 4mm²
Single-stranded conductor min. AWG 24 AWG
Single-stranded conductor min. mm² 0.2mm²
Strip length 11mm
Stripping length of 1 mm 11mm
Stripping length up to 1 mm 11mm
Temp. Marking T85
Termination Cage clamp
Total number of potentials 1
Total number of terminal points 5
Type of operation Lever
Unit Weight KGM
Weight 4g
Width 30mm
Width inch 1.181inches
Wiring Type Side-entry wiring

Alternatives (2)

Reviews

Be the first to submit a review

Accessories


Trustpilot