WAGO 221 Series Compact Splicing Connectors with Lever Lock 32A

WAGO Brand: WAGO

WAGO 221 Series COMPACT Splicing Connectors with Lever Lock, 32A – Flexible, Fast and Safe

Quick and Easy to use. Opening the levers on the 221 Series requires little effort. This means you can connect conductors quickly – without tools. Simply pull up the lever, insert the stripped conductor and push the lever back down.
The transparent housing allows you to clearly see if the wires are stripped to the correct length and connected properly.
The connectors have two test slots located below where the WAGO imprint appears: one in the conductor entry direction and one on the opposite side. This allows easy testing, even when installed.

These tool-free, lever-actuated connectors are suitable for a wide variety of industrial applications.

  • Ease of use – pull the lever up, insert a conductor and push the lever back down
  • Available as 2-, 3- and 5-wire connectors
  • Easily terminate conductors from 0.14 to 4 mm²
  • Connect solid, stranded and fine-stranded conductors
  • Save time for installers and device manufacturers
  • Quickly install devices with higher power consumption
  • Safely install long cable runs with larger conductor cross sections
  • Mounting carriers available
  • Maximum ambient operating temperature 85°C
  • Current Rating: 32A
  • Colour: Transparent with orange levers
Description Image Product Buy Pricing (Ex VAT) Number of Circuits Height Height inch Number of Ways Total number of terminal points Weight Width Width inch Type Pitch Wire Gauge Mounting Type Actuation Type Body Style Category Color Colour Connectable conductor materials Connection Continuous Use Temperature
WAGO 221-412 - 221 Series 2 Conductor Max. 4mm² Splicing Con. with Lever
WAGO 221-412 - 221 Series 2 Conductor Max. 4mm² Splicing Con. with Lever
Standard range
Order code: 21-5763
MPN: 221-412

Order in multiples of 10


Despatched same day - 2,826 in stockAdditional quantity lead time 7 days
10+ £0.424
50+ £0.399
100+ £0.350
500+ £0.315
Price per unit Ex VAT
2 8.3mm 0.327inches 2 2 1.7g 13.1mm 0.516inches Splicing Connector 8mm 12 AWG Cable Lever Horizontal Installation Terminal Blocks and Connectors;Lighting Connection transparent Clear/Orange Copper CAGE CLAMP® 105 °C
WAGO 221-413 - 221 Series 3 Conductor Max. 4mm² Splicing Con. with Lever
WAGO 221-413 - 221 Series 3 Conductor Max. 4mm² Splicing Con. with Lever
Standard range
Order code: 21-6013
MPN: 221-413

Order in multiples of 5


Despatched same day - 2,028 in stockAdditional 500 due on 01/12/2026
5+ £0.473
50+ £0.433
100+ £0.413
500+ £0.373
Price per unit Ex VAT
3 8.4mm 0.331inches 3 3 2.5g 18.8mm 0.74inches Splicing Connector 8mm 12 AWG Cable Lever Horizontal Installation Terminal Blocks and Connectors;Lighting Connection transparent Clear/Orange Copper CAGE CLAMP® 105 °C
WAGO 221-415 - 221 Series 5 Conductor Max. 4mm² Splicing Con. with Lever
WAGO 221-415 - 221 Series 5 Conductor Max. 4mm² Splicing Con. with Lever
Standard range
Order code: 21-5764
MPN: 221-415

Order in multiples of 5


Despatched same day - 1,338 in stockAdditional quantity lead time 7 days
5+ £0.611
10+ £0.556
100+ £0.504
500+ £0.464
Price per unit Ex VAT
5 8.4mm 0.331inches 5 5 4g 30mm 1.181inches Splicing Connector 8mm 12 AWG Cable Lever Horizontal Installation Terminal Blocks and Connectors;Lighting Connection transparent Clear/Orange Copper CAGE CLAMP® 105 °C

Trustpilot