Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


WAGO 221-413 - 221 Series 3 Conductor Max. 4mm² Splicing Con. with Lever

Order Code:  

21-6013

  Copy to clipboard
Brand: WAGO  Copy to clipboard MPN: 221-413  Copy to clipboard EAN-13: 4050821808442
 Report an error
Qty Unit Price (Ex VAT)
5+ £0.379
50+ £0.354
100+ £0.322

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
9,712 at factory, lead time 7 days
Out of Stock9,712 lead time 7 days

The 221 Series from WAGO – Flexible, Fast and Safe

COMPACT Splicing Connector; for all conductor types; max. 4 mm²; 3-conductor; with levers; transparent housing; Surrounding air temperature: max 85°C (T85); 4,00 mm²; transparent

Quick and Easy to use. Opening the levers on the 221 Series requires little effort. This means you can connect conductors quickly – without tools. Simply pull up the lever, insert the stripped conductor and push the lever back down.
The transparent housing allows you to clearly see if the wires are stripped to the correct length and connected properly.
The connector has two test slots located below where the WAGO imprint appears: one in the conductor entry direction and one on the opposite side. This allows easy testing, even when installed.

This tool-free, lever-actuated connector is suitable for a wide variety of industrial applications.


  • 3-Wire Connector
  • Ease of use – pull the lever up, insert a conductor and push the lever back down
  • Available as 2-, 3- and 5-wire connectors
  • Easily terminate conductors from 0.14 to 4 mm²
  • Connect solid, stranded and fine-stranded conductors
  • Save time for installers and device manufacturers
  • Quickly install devices with higher power consumption
  • Safely install long cable runs with larger conductor cross sections
  • Mounting carriers available
  • Overvoltage Rating/Pollution Degree: Cat II/2
  • Operating Temperature Range: up to 85°C
  • 18.8mm x 8.4mm x 18.8mm (W x H x D)
  • Manufacturer part 221-413


Wire Gauge 4mm² / 12AWG Max.
Colour Clear/Orange
Type Splicing Connector
Actuation Type Lever
Body Style Horizontal
Current Rating 32A
Flammability Rating UL94, V2
Mounting Cable / Mounting Carrier / Junction Box
Nominal Voltage 450V
Number of Ways 3
Rated Surge Voltage 4kV
Strip Length 11mm
Termination Cage clamp
Weight 2.5g

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review