WAGO 211-114 Marking Sleeve for Marker Card

MPN
211-114
Brand
WAGO
EAN-13
4017332104012
Order Code
58-9415
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1000+ £0.190
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1000
Available to back orderBack-order availability date - 23/10/2026

WAGO 211-114 Marking Sleeve , for marker card. For wire diameter 3.7 - 5.9mm or 2.5 - 6mm².
  • Manufacturers part no. 211-114
  • Content 1000pcs
  • Length 12mm
  • Weight 0.33g
Accessory Type Marker
Used With Any
Category Marking
Colour black
Product Main Function Marking sleeve
Type WAGO GmbH & Co. KG
Unit Weight KGM
Weight 0.295g

Reviews

Be the first to submit a review

Trustpilot