WAGO 2092-3424/200-000 picoMAX® 7.5 Male 4P THR Tape Angled

Order Code:

57-0456

Brand: WAGO MPN: 2092-3424/200-000 EAN-13: 4050821396574
Qty Unit Price (Ex VAT)
100+ £0.576
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Available to back orderBack-order availability date - 06/05/2026


  • Number of Poles: 4
  • Colour: Light grey
  • Contact material: Cathode copper
  • Dimensions, length: 14.4mm
  • Dimensions, width: 29.7mm
  • Number of contacts: 4
  • Type (manufacturer type): 2092-3424/200-000
  • Weight: 3.06g
  • Pack Size: 100
Body Style Horizontal Closed End Header
Pitch 7.5mm
No of Ways Per Row 4
No. of Rows 1
Current Rating 16 A
Colour Grey
Wire Gauge (mm²) N/A
Category PCB Terminal Blocks and Connectors;Pluggable Connectors
Depth 19.5mm
Depth inch 0.768inches
Flammability class according to UL94 V0
Height 16.8mm
Height inch 0.661inches
Rated surge voltage (II / 2) 6 kV
Rated voltage (II / 2) 1000 V
Total number of potentials 4
Unit Weight KGM
Weight 3.060g
Width 29.7mm
Width inch 1.169inches

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot