WAGO 2092-3402/205-000 picoMAX® 7.5 Male Flanged 2P THR Tape Straight

MPN
2092-3402/205-000
Brand
WAGO
EAN-13
4050821396598
Order Code
57-0390
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
100+ £0.790
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Available to back orderBack-order availability date - 21/10/2026


  • Number of Poles: 2
  • Colour: Light grey
  • Contact material: Cathode copper
  • Dimensions, length: 19.5mm
  • Dimensions, width: 26.7mm
  • Number of contacts: 2
  • Type (manufacturer type): 2092-3402/205-000
  • Weight: 2.15g
Body Style Vertical Closed End Header
Pitch 7.5mm
No of Ways Per Row 2
No. of Rows 1
Current Rating 16 A
Colour Grey
Wire Gauge (mm²) N/A
Category PCB Terminal Blocks and Connectors;Pluggable Connectors;Panel Feedthrough Components
Depth 14.4mm
Depth inch 0.567inches
Flammability class according to UL94 V0
Height 21.9mm
Height inch 0.862inches
Rated surge voltage (II / 2) 6 kV
Rated voltage (II / 2) 1000 V
Total number of potentials 2
Unit Weight KGM
Weight 2.150g
Width 26.7mm
Width inch 1.051inches

Reviews

Be the first to submit a review

Trustpilot