WAGO 2092-3172 picoMAX® eCOM 7.5 Female 2P Straight

MPN
2092-3172
Brand
WAGO
EAN-13
4050821165262
Order Code
57-0414
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
100+ £0.991
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Available to back orderBack-order availability date - 01/10/2026


  • Number of Poles: 2
  • AWG size: 12
  • Colour: Light grey
  • Contact material: Cathode copper
  • Dimensions, length: 16.2mm
  • Dimensions, width: 12.5mm
  • Number of contacts: 2
  • Stripping length: 10mm
  • Type (manufacturer type): 2092-3172
  • Weight: 2.63g
  • Pack Size: 100
Body Style Female connector/socket
Pitch 7.5mm
No of Ways Per Row 2
No. of Rows 1
Current Rating 16 A
Colour Grey
Wire Gauge (AWG) 12
Wire Gauge (mm²) 0.2mm²
Category PCB Terminal Blocks and Connectors;Pluggable Connectors
Connection Push-in CAGE CLAMP®
Depth 13.4mm
Depth inch 0.528inches
Flammability class according to UL94 V0
Height 16.2mm
Height inch 0.638inches
Rated surge voltage (II / 2) 6 kV
Rated voltage (II / 2) 1000 V
Stripping length of 1 mm 9mm
Stripping length up to 1 mm 10mm
Total number of potentials 2
Type Pin housing PCB
Type of operation Push-button
Unit Weight KGM
Weight 2.619g
Width 12.5mm
Width inch 0.492inches

Reviews

Be the first to submit a review

Trustpilot