WAGO 2092-3152 picoMAX® eCOM 7.5 Female 2P Grip Plate Straight

MPN
2092-3152
Brand
WAGO
EAN-13
4050821164432
Order Code
57-0634
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
100+ £92.44
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Available to back orderBack-order availability date - 18/12/2026

Female 2-pole pluggable PCB connectors with straight solder pins and gripping plate from the WAGO picoMAX eCOM family.
  • Universal connection for all conductor types
  • Simple, push-in termination of solid and ferruled conductors
  • Easy-to-use design does not require special tools
  • Ability to wire while mated or unmated
  • Integrated test ports for testing parallel to conductor entry
  • Custom-installed solder pins
  • Colour: light grey
  • Tin-plated electrolytic copper contacts
  • Pitch 7.5mm
  • Height 35.4mm
  • Width 12.5mm
  • Depth 13.4mm
  • Manufacturer's part 2092-3152
Body Style Female connector/socket
Pitch 7.5mm
No of Ways Per Row 2
No. of Rows 1
Current Rating 16 A
Colour Grey
Wire Gauge (AWG) 12
Wire Gauge (mm²) N/A
Category PCB Terminal Blocks and Connectors;Pluggable Connectors
Connection Push-in CAGE CLAMP®
Depth 13.4mm
Depth inch 0.528inches
Flammability class according to UL94 V0
Height 35.4mm
Height inch 1.394inches
Rated surge voltage (II / 2) 6 kV
Rated voltage (II / 2) 1000 V
Series 2092
Stripping length of 1 mm 9mm
Stripping length up to 1 mm 10mm
Total number of potentials 2
Type Pin housing PCB
Type of operation Push-button
Unit Weight KGM
Weight 2.780g
Width 12.5mm
Width inch 0.492inches

Reviews

Be the first to submit a review

Trustpilot