WAGO 2092-1505/002-000 picoMAX® 5.0 Male 5P Grip Plate

MPN
2092-1505/002-000
Brand
WAGO
EAN-13
4050821164180
Order Code
57-1627
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
50+ £2.79
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
Available to back orderBack-order availability date - 01/11/2026


  • Number of Poles: 5
  • AWG size: 12
  • Colour: Light grey
  • Contact material: Cathode copper
  • Dimensions, length: 18.2mm
  • Dimensions, width: 27.2mm
  • Grid pitch: 3.5mm
  • Stripping length: 10mm
  • Type (manufacturer type): 2092-1505/002-000
  • Weight: 10.619g
  • Pack Size: 50
Body Style Male connector/plug
Pitch 3.5mm
No of Ways Per Row 5
No. of Rows 1
Current Rating 16 A
Colour Grey
Wire Gauge (AWG) 12
Wire Gauge (mm²) 0.2mm²
Category PCB Terminal Blocks and Connectors;Pluggable Connectors
Connection Push-in CAGE CLAMP®
Depth 57.6mm
Depth inch 2.268inches
Flammability class according to UL94 V0
Height 18.2mm
Height inch 0.717inches
Rated surge voltage (II / 2) 4 kV
Rated voltage (II / 2) 630 V
Stripping length of 1 mm 9mm
Stripping length up to 1 mm 10mm
Total number of potentials 5
Type Pin housing PCB
Type of operation Push-button
Unit Weight KGM
Weight 10.751g
Width 27.2mm
Width inch 1.071inches

Reviews

Be the first to submit a review

Trustpilot