WAGO 2092-1325 picoMAX® 5.0 Female 5P Angled

MPN
2092-1325
Brand
WAGO
EAN-13
4050821163718
Order Code
57-0562
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
100+ £1.61
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Available to back orderBack-order availability date - 14/11/2026


  • Number of Poles: 5
  • Colour: Light grey
  • Contact material: Copper alloy
  • Dimensions, length: 13.6mm
  • Dimensions, width: 25mm
  • Number of contacts: 5
  • Type (manufacturer type): 2092-1325
  • Weight: 4.89g
  • Pack Size: 100
Body Style Female connector/socket
Pitch 5mm
No of Ways Per Row 5
No. of Rows 1
Current Rating 16 A
Colour Grey
Wire Gauge (mm²) N/A
Category PCB Terminal Blocks and Connectors;Pluggable Connectors
Depth 15.4mm
Depth inch 0.606inches
Flammability class according to UL94 V0
Height 17.2mm
Height inch 0.677inches
Rated surge voltage (II / 2) 4 kV
Rated voltage (II / 2) 630 V
Total number of potentials 5
Type Socket housing PCB
Unit Weight KGM
Weight 4.890g
Width 25mm
Width inch 0.984inches

Reviews

Be the first to submit a review

Trustpilot