WAGO 2092-1322 picoMAX® 5.0 Female 2P Angled

MPN
2092-1322
Brand
WAGO
EAN-13
4050821163688
Order Code
57-0524
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
200+ £0.939
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 200
Available to back orderBack-order availability date - 28/11/2026

Female header with angled solder pins from the WAGO picoMAX® system designed without breaking capacity for compliance with DIN EN 61984.

When used as intended, MCS Connectors shall not be connected/disconnected when live or under load. The circuit design should ensure header pins, which can be touched, are not live when unmated.


  • Number of poles: 2
  • Touchproof PCB outputs
  • Easy-to-identify PCB inputs and outputs
  • Coding option available
  • Pin spacing: 5mm
  • Colour: light grey
  • Tin-plated copper alloy contacts
  • Length: 13.6mm
  • Width: 10mm
  • Manufacturer's part 2092-1322
Body Style Female connector/socket
Pitch 5mm
No of Ways Per Row 2
No. of Rows 1
Current Rating 16 A
Colour Grey
Wire Gauge (AWG) N/A
Wire Gauge (mm²) N/A
Category PCB Terminal Blocks and Connectors;Pluggable Connectors
Depth 15.4mm
Depth inch 0.606inches
Flammability class according to UL94 V0
Height 17.2mm
Height inch 0.677inches
Pin spacing 5mm
Rated surge voltage (II / 2) 4 kV
Rated voltage (II / 2) 630 V
Series 2092
Total number of potentials 2
Type Socket housing PCB
Unit Weight KGM
Weight 1.950g
Width 10mm
Width inch 0.394inches

Reviews

Be the first to submit a review

Trustpilot