WAGO 2092-1303 picoMAX® 5.0 Female 3P Straight

MPN
2092-1303
Brand
WAGO
EAN-13
4050821163640
Order Code
57-0555
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
200+ £1.39
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 200
Available to back orderBack-order availability date - 14/11/2026


  • Number of Poles: 3
  • Colour: Light grey
  • Contact material: Copper alloy
  • Dimensions, length: 15.4mm
  • Dimensions, width: 15mm
  • Number of contacts: 3
  • Type (manufacturer type): 2092-1303
  • Weight: 2.81g
  • Pack Size: 200
Body Style Female connector/socket
Pitch 5mm
No of Ways Per Row 3
No. of Rows 1
Current Rating 16 A
Colour Grey
Wire Gauge (mm²) N/A
Category PCB Terminal Blocks and Connectors;Pluggable Connectors
Depth 13.6mm
Depth inch 0.535inches
Flammability class according to UL94 V0
Height 19.8mm
Height inch 0.78inches
Rated surge voltage (II / 2) 4 kV
Rated voltage (II / 2) 630 V
Total number of potentials 3
Type Socket housing PCB
Unit Weight KGM
Weight 2.810g
Width 15mm
Width inch 0.591inches

Reviews

Be the first to submit a review

Trustpilot