WAGO 2092-1156 picoMAX® eCOM 5.0 Female 6P Grip Plate Straight

MPN
2092-1156
Brand
WAGO
EAN-13
4050821163596
Order Code
57-0614
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
50+ £2.17
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
Available to back orderBack-order availability date - 21/12/2026


  • Number of Poles: 6
  • AWG size: 12
  • Colour: Light grey
  • Contact material: Cathode copper
  • Dimensions, length: 39mm
  • Dimensions, width: 30mm
  • Number of contacts: 6
  • Stripping length: 10mm
  • Type (manufacturer type): 2092-1156
  • Weight: 7.1g
  • Supplied in packs of 50
Body Style Female connector/socket
Pitch 5mm
No of Ways Per Row 6
No. of Rows 1
Current Rating 16 A
Colour Grey
Wire Gauge (AWG) 12
Wire Gauge (mm²) 0.2mm²
Category PCB Terminal Blocks and Connectors;Pluggable Connectors
Connection Push-in CAGE CLAMP®
Depth 13.4mm
Depth inch 0.528inches
Flammability class according to UL94 V0
Height 39mm
Height inch 1.535inches
Rated surge voltage (II / 2) 4 kV
Rated voltage (II / 2) 630 V
Stripping length of 1 mm 9mm
Stripping length up to 1 mm 10mm
Total number of potentials 6
Type Pin housing PCB
Type of operation Push-button
Unit Weight KGM
Weight 7.160g
Width 30mm
Width inch 1.181inches

Reviews

Be the first to submit a review

Trustpilot