WAGO 209-993 WSB Qk-Marker Vert. (Shield Symbol per DIN 40771) 10ea White

MPN
209-993
Brand
WAGO
EAN-13
4017332101981
Order Code
58-9288
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
5+ £3.12
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Available to back orderBack-order availability date - 07/10/2026

WAGO 209-993 WSB Quick Marker Vertical (Symbol for shield terminal blocks per DIN 40771) 10ea Shield Terminal Block Colour White . Pack size 5.
  • Manufacturer part No. 209-122
  • Colour Grey
  • Contents 25
  • Dimensions, width 6mm
  • Dimensions, height 28mm
  • Weight 1.401 g
Accessory Type Marker
Used With Any
Category Marking
Colour white
Flammability class according to UL94 V2
Product Main Function Marker
Type WAGO GmbH & Co. KG
Unit Weight KGM
Weight 7.843g

Reviews

Be the first to submit a review

Trustpilot