WAGO 209-782 WSB Quick Marker Vertical (K) 100ea White

MPN
209-782
Brand
WAGO
EAN-13
4017332100625
Order Code
58-9218
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
5+ £3.12
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Available to back orderBack-order availability date - 07/10/2026

WAGO 209-782 WSB Quick Marker Vertical (K) 100ea Colour White . Pack size 5.
  • Manufacturer part No. 209-805
  • Colour White
  • Contents 10
  • Weight 0.337 g
Accessory Type Marker
Used With Any
Category Marking
Colour white
Flammability class according to UL94 V2
Product Main Function Marker
Type 209-782
Unit Weight KGM
Weight 5.190g

Reviews

Be the first to submit a review

Trustpilot