WAGO 2060-402/998-404 2-Way SMD PCB Terminal Block Series 2060

Order Code:

50-3598

Brand: WAGO MPN: 2060-402/998-404

Discontinued


The WAGO 2-Way SMD PCB Terminal Block Series 2060 reliably provides fast and secure connection of LED modules and SMD mounted industrial electronics components. Single wire conductors can be plugged in directly thanks to the proven CAGE CLAMP®S connector, to save you time. The integrated actuator button can also be used to connect fine-stranded conductors and release all types of conductor very easily.

The CAGE CLAMP® connection technique allows stripped solid and ferruled conductors to be pushed in. With their space saving design, the terminal block is up to 30% smaller than standard terminal block and with a conductor entry angle of less than 15° which allows easier installation in smaller spaces.


  • 2060-0402/0998-0404
  • Light grey colour
  • CAGE CLAMP®S Connection
Pitch 4mm
No. of Ways 2
Mounting Type PCB
Mounting Direction Vertical
Wire Gauge (AWG) 24 to 18AWG
Wire Termination Screwless
Body Style Horizontal
Colour White
Current Rating 9A
No. of Levels 1
Voltage Rating 320V
Wire Gauge 24 to 18AWG

Alternatives (1)


Trustpilot