WAGO 2022 Series DIN Rail Terminal Blocks, Spring Cage 5.2mm 24A, 1-Conductor

WAGO Brand: WAGO

The WAGO DIN Rail Terminal Blocks, Spring Cage 5.2mm 24A are 1-conductor starting modules with coding fingers, 1 pole.

The CAGE CLAMP® connection technique allows stripped solid and ferruled conductors to be pushed in. With their space saving design, these terminal blocks are up to 30% smaller than standard terminal block and with a conductor entry angle of less than 15° allowing easier installation in smaller spaces.

  • Available in grey, blue and green-yellow
  • CAGE CLAMP®S Connection
  • 40.5 x 5.2 x 22.4mm (H x W x D)
  • Description Image Product Buy Pricing (Ex VAT) Type No. of Ways Termination Colour Rated current Weight Pitch No. of Levels Width Wire Gauge (mm²) Category Connectable conductor materials Connection Continuous Use Temperature Depth Depth inch Fine-stranded conductor max. AWG Fine-stranded conductor max. mm² Fine-stranded conductor min. AWG Fine-stranded conductor min. mm²
    WAGO 2022-181 1 Conductor Centre Module Codable Grey
    WAGO 2022-181 1 Conductor Centre Module Codable Grey
    Standard range
    Order code: 50-8618
    MPN: 2022-181

    Order in multiples of 250


    Available to back orderBack-order availability date - 27/10/2026
    250+ £0.750
    Price per unit Ex VAT
    Conductor centre module 1 Push-in Cage clamp Grey 24 A 3.560g 5.2mm 1 5.2mm 4mm² Rail-Mount Terminal Blocks;Pluggable Connectors Copper Push-in CAGE CLAMP® -60 … +105 °C 22.4mm 0.882inches 12 AWG 4mm² 12 AWG 0.25mm²
    WAGO 2022-167 1 Conductor Base Module Integrated End Plate Codable Green-yellow
    WAGO 2022-167 1 Conductor Base Module Integrated End Plate Codable Green-yellow
    Extended range
    Order code: 50-8614
    MPN: 2022-167

    Order in multiples of 250


    Available to back orderBack-order availability date - 04/12/2026
    250+ £1.23
    Price per unit Ex VAT
    Conductor base module N/A Spring Clamp green-yellow 3.470g 5.2mm 1 5.2mm 4mm² Rail-Mount Terminal Blocks;Pluggable Connectors Copper Push-in CAGE CLAMP® -60 … +105 °C 22.4mm 0.882inches 12 AWG 4mm² 12 AWG 0.25mm²
    WAGO 2022-161 1 Conductor Base Module with Integrated End Plate Codable Grey
    WAGO 2022-161 1 Conductor Base Module with Integrated End Plate Codable Grey
    Standard range
    Order code: 50-8612
    MPN: 2022-161

    Order in multiples of 250


    Available to back orderBack-order availability date - 27/10/2026
    250+ £1.11
    Price per unit Ex VAT
    Conductor base module N/A Spring Clamp Grey 24 A 3.470g 5.2mm 1 5.2mm 4mm² Rail-Mount Terminal Blocks;Pluggable Connectors Copper Push-in CAGE CLAMP® -60 … +105 °C 22.4mm 0.882inches 12 AWG 4mm² 12 AWG 0.25mm²
    WAGO 2022-164 1 Conductor Base Module with Integrated End Plate Codable Blue
    WAGO 2022-164 1 Conductor Base Module with Integrated End Plate Codable Blue
    Extended range
    Order code: 50-8613
    MPN: 2022-164

    Order in multiples of 250


    Available to back orderBack-order availability date - 04/12/2026
    250+ £1.23
    Price per unit Ex VAT
    Conductor base module N/A Spring Clamp blue 24 A 3.470g 5.2mm 1 5.2mm 4mm² Rail-Mount Terminal Blocks;Pluggable Connectors Copper Push-in CAGE CLAMP® -60 … +105 °C 22.4mm 0.882inches 12 AWG 4mm² 12 AWG 0.25mm²
    WAGO 2022-174 1 Conductor Centre Module Codable Blue
    WAGO 2022-174 1 Conductor Centre Module Codable Blue
    Extended range
    Order code: 50-8616
    MPN: 2022-174

    Order in multiples of 250


    Available to back orderBack-order availability date - 04/12/2026
    250+ £0.820
    Price per unit Ex VAT
    Conductor centre module 1 Push-in Cage clamp blue 24 A 3.490g 5.2mm 1 5.2mm 4mm² Rail-Mount Terminal Blocks;Pluggable Connectors Copper Push-in CAGE CLAMP® -60 … +105 °C 22.4mm 0.882inches 12 AWG 4mm² 12 AWG 0.25mm²

    Trustpilot