WAGO 2022-164 1 Conductor Base Module with Integrated End Plate Codable Blue

MPN
2022-164
Brand
WAGO
EAN-13
4050821243335
Order Code
50-8613
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
250+ £1.23
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 250
Available to back orderBack-order availability date - 04/12/2026

The WAGO DIN Rail Terminal Block, Spring Cage 5.2mm 24A Blue is a 1-conductor starting module with integrated end plate and coding fingers, 1 pole.

The CAGE CLAMP® connection technique allows stripped solid and ferruled conductors to be pushed in. With their space saving design, the terminal block is up to 30% smaller than standard terminal block and with a conductor entry angle of less than 15° which allows easier installation in smaller spaces.


  • 2022-164
  • Blue colour
  • CAGE CLAMP®S Connection
  • 40.5 x 5.2 x 22.4mm (H x W x D)
Type Conductor base module
Pitch 5.2mm
No. of Ways N/A
No. of Levels 1
Termination Spring Clamp
Width 5.2mm
Wire Gauge (mm²) 4mm²
Category Rail-Mount Terminal Blocks;Pluggable Connectors
Colour blue
Connectable conductor materials Copper
Connection Push-in CAGE CLAMP®
Continuous Use Temperature -60 … +105 °C
Depth 22.4mm
Depth inch 0.882inches
Fine-stranded conductor max. AWG 12 AWG
Fine-stranded conductor max. mm² 4mm²
Fine-stranded conductor min. AWG 12 AWG
Fine-stranded conductor min. mm² 0.25mm²
Flammability class according to UL94 V0
Height 40.5mm
Height inch 1.594inches
Nominal cross-section mm² 2.5mm²
Product Main Function Female connector/socket
Rated current 24 A
Single-stranded conductor max. AWG 12 AWG
Single-stranded conductor max. mm² 4mm²
Single-stranded conductor min. AWG 22 AWG
Single-stranded conductor min. mm² 0.25mm²
Stripping length of 1 mm 10mm
Stripping length up to 1 mm 12mm
Total number of pins 1
Type of operation Operating tool
Unit Weight KGM
Weight 3.470g
Width inch 0.205inches
Width mm 5.2mm
Wiring Type Front-entry wiring

Reviews

Be the first to submit a review

Trustpilot