WAGO 2022-1401 2 Conductor 2 Pin Carrier Terminal Block Grey

MPN
2022-1401
Brand
WAGO
EAN-13
4050821145226
Order Code
50-8599
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
50+ £1.14
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
Available to back orderBack-order availability date - 06/12/2026

The WAGO DIN Rail Terminal Block, Spring Cage 5.2mm 24A Grey is a 2-conductor/2-pin receptacle terminal block according to EN 60715.

The CAGE CLAMP® connection technique allows stripped solid and ferruled conductors to be pushed in. With their space saving design, the terminal block is up to 30% smaller than standard terminal block and with a conductor entry angle of less than 15° which allows easier installation in smaller spaces.


  • 2022-1401
  • Grey colour
  • CAGE CLAMP®S Connection
  • 32.5 x 5.2 x 86.2mm (H x W x D)
Type Terminal block
Pitch 6.2mm
No. of Ways 2
No. of Levels 1
Termination Push-in Cage clamp
Width 5.2mm
Wire Gauge (mm²) 4mm²
Category Rail-Mount Terminal Blocks;Pluggable Connectors
Colour Grey
Connectable conductor materials Copper
Connection Push-in CAGE CLAMP®
Continuous Use Temperature -60 … +105 °C
Fine-stranded conductor max. AWG 12 AWG
Fine-stranded conductor max. mm² 4mm²
Fine-stranded conductor min. AWG 12 AWG
Fine-stranded conductor min. mm² 0.25mm²
Flammability class according to UL94 V0
Height 86.2mm
Height inch 3.394inches
Maximum Wire Size AWG 12
Nominal cross-section mm² 2.5mm²
Number of pins 2
Product Main Function 2-Conductor/2-Pin Carrier Terminal Block
Rated current 24 A
Single-stranded conductor max. AWG 12 AWG
Single-stranded conductor max. mm² 4mm²
Single-stranded conductor min. AWG 22 AWG
Single-stranded conductor min. mm² 0.25mm²
Stripping length of 1 mm 10mm
Stripping length up to 1 mm 12mm
Total number of pins 2
Type of operation Operating tool
Unit Weight KGM
Weight 8.975g
Width inch 0.205inches
Width mm 5.2mm
Wiring Type Front-entry wiring

Reviews

Be the first to submit a review

Trustpilot