WAGO 2022-101/000-016 1p 1 Cond F Plug for Carrier Grn-ylw AWG 22-12

MPN
2022-101/000-016
Brand
WAGO
EAN-13
4045454705572
Order Code
58-6581
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
200+ £1.23
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 200
Available to back orderBack-order availability date - 29/10/2026

WAGO 2022-101/000-016 1-pole 1 conductor female plug for carrier terminal blocks for 2022 series, colour - green-yellow. For wire sizes AWG 22-12. Pack size 200.
  • Colour: Green-yellow
  • Content: 200 pc(s)
  • Dimensions, height: 40.5mm
  • Dimensions, length: 5.2mm
  • Manufacturer part No.: 2022-101/000-016
  • Type (manufacturer type): 2022-101/000-016
  • Weight: 3.415g
Body Style Female connector/socket
Pitch 5.2mm
No of Ways Per Row 1
No. of Rows 1
Colour Green & Yellow
Wire Gauge (AWG) 22 AWG
Wire Gauge (mm²) 0.25mm²
Category Rail-Mount Terminal Blocks;Pluggable Connectors
Connectable conductor materials Copper
Connection Push-in CAGE CLAMP®
Continuous Use Temperature -60 … +105 °C
Depth 22.4mm
Depth inch 0.882inches
Flammability class according to UL94 V0
Height 40.5mm
Height inch 1.594inches
Mounting Type Push-in Cage clamp
Stripping length of 1 mm 10mm
Stripping length up to 1 mm 12mm
Total number of potentials 1
Type 2022-101/000-016
Type of operation Operating tool
Unit Weight KGM
Weight 3.490g
Width 5.2mm
Width inch 0.205inches
Width mm 5.2mm
Wiring Type Front-entry wiring

Reviews

Be the first to submit a review

Trustpilot