WAGO 2020-107 7-way 1 Conductor Female Plug Grey

MPN
2020-107
Brand
WAGO
EAN-13
4045454853570
Order Code
58-6536
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
25+ £5.39
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 25
Available to back orderBack-order availability date - 25/10/2026

WAGO 2020-107 7-way 1 conductor female plug, colour - grey. For wire sizes. Pack size 25.
  • Colour: Grey
  • Content: 25 pc(s)
  • Dimensions, height: 40.5mm
  • Dimensions, length: 25.2mm
  • Manufacturer part No.: 2020-107
  • Type (manufacturer type): 2020-107
  • Weight: 16.01g
Body Style Female connector/socket
Pitch 3.5mm
No of Ways Per Row 7
No. of Rows 1
Current Rating 13.5 A
Colour Grey
Wire Gauge (AWG) 24 AWG
Wire Gauge (mm²) 0.14mm²
Category Rail-Mount Terminal Blocks;Pluggable Connectors
Connectable conductor materials Copper
Connection Push-in CAGE CLAMP®
Continuous Use Temperature -60 … +105 °C
Depth 22.4mm
Depth inch 0.882inches
Flammability class according to UL94 V0
Height 40.5mm
Height inch 1.594inches
Mounting Type Push-in Cage clamp
Stripping length of 1 mm 9mm
Stripping length up to 1 mm 11mm
Total number of potentials 7
Type WAGO GmbH & Co. KG
Type of operation Operating tool
Unit Weight KGM
Voltage Rating 500V
Weight 16.080g
Width 25.2mm
Width inch 0.992inches
Width mm 25.2mm
Wiring Type Front-entry wiring

Reviews

Be the first to submit a review

Trustpilot