WAGO 2016-7714 N 1 Conductor Disconnect Terminal Block Blue |
58-6844
|
|
Available to back orderBack-order availability date - 15/10/2026
|
20+ £3.08
Price per unit Ex VAT
|
1 |
blue |
|
99.7mm |
3.925inches |
1 |
N-disconnect terminal block |
76 A |
1 |
250V |
34.106g |
22 to 12AWG |
Terminal block |
12mm |
1 |
Push-in Cage clamp |
12mm |
4mm² |
Installation Terminal Blocks and Connectors;Rail-Mount Terminal Blocks |
Copper |
WAGO 2016-7607 2 Conductor Ground Terminal Block Green-yellow |
58-7153
|
|
Available to back orderBack-order availability date - 15/10/2026
|
20+ £4.91
Price per unit Ex VAT
|
2 |
green-yellow |
|
85.7mm |
3.374inches |
2 |
Ground terminal block;Supply module |
|
2 |
|
43.566g |
20 to 4AWG |
Terminal block |
12mm |
1 |
Push-in Cage clamp |
12mm |
4mm² |
Installation Terminal Blocks and Connectors;Rail-Mount Terminal Blocks |
Copper |
WAGO 2016-7604 2 Conductor Supply Terminal Block Blue |
58-6920
|
|
Available to back orderBack-order availability date - 15/10/2026
|
20+ £2.56
Price per unit Ex VAT
|
2 |
blue |
85.7mm |
85.7mm |
3.374inches |
2 |
Through terminal block;Supply module |
76 A |
2 |
800V |
29.310g |
20 to 4AWG |
Terminal block |
12mm |
1 |
Push-in Cage clamp |
12mm |
4mm² |
Installation Terminal Blocks and Connectors;Rail-Mount Terminal Blocks |
Copper |
WAGO 2016-7601 2 Conductor Supply Terminal Block Grey |
58-6921
|
|
Available to back orderBack-order availability date - 15/10/2026
|
20+ £2.45
Price per unit Ex VAT
|
2 |
Grey |
|
85.7mm |
3.374inches |
2 |
Through terminal block;Supply module |
76 A |
2 |
800V |
29.430g |
20 to 4AWG |
Terminal block |
12mm |
1 |
Push-in Cage clamp |
12mm |
4mm² |
Installation Terminal Blocks and Connectors;Rail-Mount Terminal Blocks |
Copper |