WAGO 2016-7601 2 Conductor Supply Terminal Block Grey

MPN
2016-7601
Brand
WAGO
EAN-13
4045454725082
Order Code
58-6921
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
20+ £2.45
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 20
Available to back orderBack-order availability date - 28/10/2026

A 2-conductor supply terminal block from the WAGO 2016 series, suitable for use with distribution boxes.


  • Wire size 20 to 4 AWG
  • Colour: grey
  • Connection: pull spring
  • Height 40.8mm
  • Depth 85.7mm
  • Width 12mm
  • Nominal current: 76A
  • Manufacturer's type 2016-7601
Type Terminal block
Pitch 12mm
No. of Ways 2
No. of Levels 1
Termination Push-in Cage clamp
Width 12mm
Wire Gauge (mm²) 4mm²
Category Installation Terminal Blocks and Connectors;Rail-Mount Terminal Blocks
Colour Grey
Connectable conductor materials Copper
Connection Push-in CAGE CLAMP®
Continuous Use Temperature -60 … +105 °C
Current Rating 76A
Fine-stranded conductor max. AWG 4 AWG
Fine-stranded conductor max. mm² 25mm²
Fine-stranded conductor min. AWG 4 AWG
Fine-stranded conductor min. mm² 0.5mm²
Flammability class according to UL94 V0
Height 85.7mm
Height inch 3.374inches
Maximum Wire Size AWG 4
Nominal cross-section mm² 16mm²
Number of pins 2
Product Main Function Through terminal block;Supply module
Rated current 76 A
Single-stranded conductor max. AWG 6 AWG
Single-stranded conductor max. mm² 16mm²
Single-stranded conductor min. AWG 20 AWG
Single-stranded conductor min. mm² 0.5mm²
Stripping length of 1 mm 18mm
Stripping length up to 1 mm 20mm
Total number of pins 2
Type of operation Operating tool
Unit Weight KGM
Voltage Rating 800V
Weight 29.430g
Width inch 0.472inches
Width mm 12mm
Wire Gauge (AWG) 20 to 4AWG
Wiring Type Front-entry wiring

Reviews

Be the first to submit a review

Trustpilot