WAGO 2016-1292 1mm End and Intermediate Plate for 2016-1200 Series Orange

MPN
2016-1292
Brand
WAGO
EAN-13
4044918121828
Order Code
58-6757
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
25+ £0.389
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 25
Available to back orderBack-order availability date - 30/10/2026

End and intermediate plate from WAGO suitable for use with TOP JOB® terminal blocks from the 2016-1200 series.


  • Colour: orange
  • Manufacturer's part 2016-1292
Type Wago 2016-1292, Anschlussblockabdeckung, Orange, 1 mm, 73 mm, 36,5 mm, 2,44 g
Pitch N/A
No. of Ways N/A
No. of Levels 1
Termination N/A
Width 1mm
Wire Gauge (mm²) 25mm²
Category Rail-Mount Terminal Blocks;Accessories
Colour orange
Depth 33.5mm
Depth inch 1.319inches
Flammability class according to UL94 V0
Height 69.4mm
Height inch 2.732inches
Mounting Type DIN rail
Product Main Function End plate
Unit Weight KGM
Weight 2.440g
Width inch 0.039inches

Reviews

Be the first to submit a review

Trustpilot