WAGO 2009-414 16A 1.5 x 110mm Insul. Push-in Jumper Wire for T-block Black

MPN
2009-414
Brand
WAGO
EAN-13
4045454302245
Order Code
58-6355
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
10+ £3.53
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Available to back orderBack-order availability date - 13/11/2026

WAGO 2009-414 16A 1.5 x 110mm insulated push-in jumper wire for multi-level installation terminal blocks, colour - black. For wire sizes. Pack size 100.
  • Colour: Black
  • Content: 100 pc(s)
  • Manufacturer part No.: 2009-414
  • Type (manufacturer type): 2009-414
  • Weight: 2.642g
Accessory Type Jumper
Category Rail-Mount Terminal Blocks;Accessories
Colour black
Product Main Function Jumper
Rated current 18 A
Single-stranded conductor min. mm² 1.5mm²
Type 2009-414
Unit Weight KGM
Weight 3.100g

Reviews

Be the first to submit a review

Trustpilot