WAGO 2007-8444 4-way 30A Insul. Adjacent Jumper for Switch 2006 Series Orange

Image Representative of Range

WAGO 2007-8444 4-way 30A Insul. Adjacent Jumper for Switch 2006 Series Orange

MPN
2007-8444
Brand
WAGO
Order Code
58-6795
Country of Origin
Germany
View Full Product Range (2)
Qty Unit Price (Ex VAT)
10+ £1.42
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Available to back orderBack-order availability date - 04/07/2026

WAGO 2007-8444 4-way 30A insulated adjacent jumper for switch lever for 2006 series, colour - orange. For wire sizes. Pack size 1.
  • Additional product details: TOPJOB S Jumper 4-F. ORANGE
  • Colour: Orange
  • Content: 1 pc(s)
  • Manufacturer part No.: 2007-8444
  • Type (manufacturer type): TOPJOB S Jumper 4-F. ORANGE
Accessory Type Jumper
Used With 2006 Series
Category Rail-Mount Terminal Blocks;Accessories
Colour orange
Depth 13mm
Depth inch 0.512inches
Product Main Function Jumper
Rated current 30 A
Unit Weight KGM
Weight 3.930g
Width 31.2mm
Width inch 1.228inches

Reviews

Be the first to submit a review

Trustpilot