WAGO 2007-8442 2 Way 30A Insul. Adjacent Jumper for Switch 2006 Series Orange

MPN
2007-8442
Brand
WAGO
EAN-13
4050821448136
Order Code
58-6789
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
10+ £0.653
30+ £0.649
100+ £0.452
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Available to back orderBack-order availability date - 25/10/2026

Insulated adjacent jumper for switching lever with 2 ways from WAGO.


  • Colour: orange
  • Nominal current 30A
  • Manufacturer's part 2007-8442
Accessory Type Jumper
Used With 2006 Series
Category Rail-Mount Terminal Blocks;Accessories
Colour orange
Current Rating 30A
Depth 13mm
Depth inch 0.512inches
Mounting Type DIN rail
No. of Ways 2
Product Main Function Jumper
Rated current 30 A
Unit Weight KGM
Weight 1.900g
Width 15.2mm
Width inch 0.598inches

Reviews

Be the first to submit a review

Trustpilot