WAGO 2006 Series Disconnect Terminal Blocks

WAGO Brand: WAGO

The WAGO DIN Rail Terminal Blocks and End Plate, Spring Cage 7.5mm 30A are 2-conductor disconnect terminal blocks with testing facility.

The CAGE CLAMP® connection technique allows stripped solid and ferruled conductors to be pushed in. With their space saving design, the terminal block is up to 30% smaller than standard terminal block and with a conductor entry angle of less than 15° which allows easier installation in smaller spaces.

  • CAGE CLAMP®S Connection
  • TOPJOB®S
  • Front-entry wiring
  • Available in grey, blue and orange
  • Description Image Product Buy Pricing (Ex VAT) Type Pitch No. of Ways Width Number of pins Rated current Total number of pins Weight Width inch No. of Levels Termination Wire Gauge (mm²) Category Colour Connectable conductor materials Connection Continuous Use Temperature Fine-stranded conductor max. AWG Fine-stranded conductor max. mm² Fine-stranded conductor min. AWG
    WAGO 2006-1671 2 Conductor Disconnect with Test Option Terminal Block Grey
    WAGO 2006-1671 2 Conductor Disconnect with Test Option Terminal Block Grey
    Standard range
    Order code: 50-8568
    MPN: 2006-1671

    Order in multiples of 25


    Available to back orderBack-order availability date - 10/11/2026
    25+ £4.00
    100+ £3.86
    250+ £3.05
    Price per unit Ex VAT
    Conductor disconnect terminal block 7.5mm 2 7.5mm 2 30 A 2 18.993g 0.295inches 1 Push-in Cage clamp 10mm² Rail-Mount Terminal Blocks Grey Copper Push-in CAGE CLAMP® -60 … +105 °C 8 AWG 10mm² 8 AWG
    WAGO 2006-1671/1000-851 230V Ground Conductor Disconnect Terminal Block Grey
    WAGO 2006-1671/1000-851 230V Ground Conductor Disconnect Terminal Block Grey
    Extended range
    Order code: 50-8574
    MPN: 2006-1671/1000-851

    Order in multiples of 12


    Available to back orderBack-order availability date - 18/12/2026
    12+ £28.69
    36+ £25.63
    108+ £25.38
    252+ £21.96
    Price per unit Ex VAT
    Ground conductor disconnect terminal block 15 mm 15mm 4 4 40.600g 0.591inches 1 Push-in Cage clamp 10mm² Rail-Mount Terminal Blocks Grey Copper Push-in CAGE CLAMP® -60 … +105 °C 8 AWG 10mm² 8 AWG

    Trustpilot