Christmas Opening Hours and Delivery Dates here

WAGO 2004 Series 32A Insulated Push-in Jumper Bars

WAGO Brand: WAGO

Insulated push-in type 4-way jumper bar from WAGO, suitable for use with TOP JOB® connectors from the 2004 series.

  • Colour: light grey
  • Nominal current 32A
  • Height 19mm
  • Width 22.8mm
  • Depth 4.1mm
  • Manufacturer's part 2004-404
Description Image Product Buy Pricing (Ex VAT) No. of Ways Current Rating Type
WAGO 2004-402 2 Way 32A Insulated Push-in Jumper Bar for 2004 Series Light grey
WAGO 2004-402 2 Way 32A Insulated Push-in Jumper Bar for 2004 Series Light grey
Standard range
Order code: 50-7183
MPN: 2004-402

140 in stock, despatched same dayFurther 234,225 despatched in 5 working days
1+ £0.081
Price per unit Ex VAT
2 Jumper bar
WAGO 2004-404 4 Way 32A Insulated Push-in Jumper Bar for 2004 Series Light grey
WAGO 2004-404 4 Way 32A Insulated Push-in Jumper Bar for 2004 Series Light grey
Standard range
Order code: 50-7186
MPN: 2004-404

Order in multiples of 25


19,825 in stock, despatched in 5 working days
25+ £1.03
Price per unit Ex VAT
4 32A Jumper bar
WAGO 2004-405 5 Way 32A Insulated Push-in Jumper Bar for 2004 Series Light grey
WAGO 2004-405 5 Way 32A Insulated Push-in Jumper Bar for 2004 Series Light grey
Order code: 50-7184
MPN: 2004-405
5+ £0.216
Price per unit Ex VAT
5 Jumper bar
Order codeTypeMftrs part no.
50-71832-way2004-402
50-71853-way2004-403
50-71864-way2004-404
50-71845-way2004-405



Trustpilot