WAGO 2004-403 3 Way 32A Insulated Push-in Jumper Bar for 2004 Series Light grey

Order Code:

50-7185

Brand: WAGO MPN: 2004-403 EAN-13: 4017332068734

Discontinued


The WAGO 3-Way Fanning Strip Bridge for Series 2004 is a push-in type jumper bar that is insulated - 3-pole, nominal current 41A.
  • 2004-403
  • Light Grey
  • 18.9 x 4.1 x 16.54mm (H x W x D)
Type Jumper bar
No. of Ways 3
Width 16.5mm
Category Rail-Mount Terminal Blocks;Accessories
Colour light gray
Continuous Use Temperature -60 … +105 °C
Depth 19mm
Depth inch 0.748inches
Flammability class according to UL94 V0
Height 4.1mm
Height inch 0.161inches
Product Main Function Jumper
Rated current 32 A
Unit Weight KGM
Weight 2.175g
Width inch 0.65inches

You may also like


Trustpilot