WAGO 2004-405 5 Way 32A Insulated Push-in Jumper Bar for 2004 Series Light grey

Order Code:

50-7184

Brand: WAGO MPN: 2004-405 EAN-13: 4017332069335

Discontinued


The WAGO 5-Way Fanning Strip Bridge for Series 2004 is a push-in type jumper bar that is insulated - 5-pole, nominal current 41A.
  • 2004-405
  • Light Grey
  • 18.9 x 4.1 x 28.98mm (H x W x D)
Type Jumper bar
No. of Ways 5
Width 29mm
Category Rail-Mount Terminal Blocks;Accessories
Colour light gray
Depth 19mm
Depth inch 0.748inches
Height 4.1mm
Height inch 0.161inches
Product Main Function Jumper
Rated current 32 A
Unit Weight KGM
Weight 3.720g
Width inch 1.142inches

You may also like


Trustpilot