WAGO 2004-402 2 Way 32A Insulated Push-in Jumper Bar for 2004 Series Light grey

Order Code:

50-7183

Brand: WAGO MPN: 2004-402 EAN-13: 4017332068727
Qty Unit Price (Ex VAT)
1+ £0.081
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
130 in stock, despatched same dayAdditional quantity lead time 7 days

The WAGO 2-Way Fanning Strip Bridge for Series 2004 is a push-in type jumper bar that is insulated - 2-pole, nominal current 41A.
  • 2004-402
  • Light Grey
  • 18.9 x 4.1 x 10.32mm (H x W x D)
Category Rail-Mount Terminal Blocks;Accessories
Colour light gray
Continuous Use Temperature -60 … +105 °C
Depth 19mm
Depth inch 0.748inches
Flammability class according to UL94 V0
Height 4.1mm
Height inch 0.161inches
No. of Ways 2
Product Main Function Jumper
Rated current 32 A
Type Jumper bar
Unit Weight KGM
Weight 1.410g
Width 10.3mm
Width inch 0.406inches

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot