WAGO 2004-404 4 Way 32A Insulated Push-in Jumper Bar for 2004 Series Light grey

Order Code:

50-7186

Brand: WAGO MPN: 2004-404 EAN-13: 4017332068741
Qty Unit Price (Ex VAT)
25+ £0.903
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 25
Available to back orderBack-order availability date - 06/05/2026

Insulated push-in type 4-way jumper bar from WAGO, suitable for use with TOP JOB® connectors from the 2004 series.


  • Colour: light grey
  • Nominal current 32A
  • Height 19mm
  • Width 22.8mm
  • Depth 4.1mm
  • Manufacturer's part 2004-404
Category Rail-Mount Terminal Blocks;Accessories
Colour light gray
Continuous Use Temperature -60 … +105 °C
Current Rating 32A
Depth 19mm
Depth inch 0.748inches
Flammability class according to UL94 V0
Height 4.1mm
Height inch 0.161inches
No. of Ways 4
Product Main Function Jumper
Rated current 32 A
Type Jumper bar
Unit Weight KGM
Weight 3.060g
Width 22.8mm
Width inch 0.898inches

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot