WAGO 2002 Series Multi Level Terminal Blocks

WAGO Brand: WAGO

The WAGO Din Rail Terminal Block, Multi Level 5.2mm, Green-Yellow are double deck terminal blocks, 4/6-conductor ground PE without marker carrier. Internal commoning suitable for exe applications.

  • Green-Yellow colour
  • CAGE CLAMP®S Connection
  • Description Image Product Buy Pricing (Ex VAT) Height Height inch No. of Ways Number of pins Product Main Function Total number of pins Weight Accessory Type Used With Category Colour Connectable conductor materials Connection Continuous Use Temperature Fine-stranded conductor max. AWG Fine-stranded conductor max. mm² Fine-stranded conductor min. AWG Fine-stranded conductor min. mm² Flammability class according to UL94 Maximum Wire Size AWG
    WAGO 2002-2207 PE Double Deck 4 Conductor Ground Terminal Block Green-yellow
    WAGO 2002-2207 PE Double Deck 4 Conductor Ground Terminal Block Green-yellow
    Standard range
    Order code: 50-6784
    MPN: 2002-2207

    Order in multiples of 50


    Available to back orderBack-order availability date - 31/10/2026
    50+ £4.33
    100+ £4.29
    250+ £4.20
    Price per unit Ex VAT
    69.7mm 2.744inches 4 4 Double-deck terminal block;Ground terminal block 4 13.523g Marker Any Rail-Mount Terminal Blocks green-yellow Copper Push-in CAGE CLAMP® -60 … +105 °C 12 AWG 4mm² 12 AWG 0.25mm² V0 14
    WAGO 2002-3207 PE Triple Deck 6 Conductor Ground Terminal Block Green-yellow
    WAGO 2002-3207 PE Triple Deck 6 Conductor Ground Terminal Block Green-yellow
    Standard range
    Order code: 50-6785
    MPN: 2002-3207

    Order in multiples of 50


    Available to back orderBack-order availability date - 31/10/2026
    50+ £6.37
    100+ £6.10
    250+ £4.87
    Price per unit Ex VAT
    93.3mm 3.673inches 6 6 Triple-deck terminal block;Ground terminal block 6 20.500g Marker Any Rail-Mount Terminal Blocks green-yellow Copper Push-in CAGE CLAMP® -60 … +105 °C 12 AWG 4mm² 12 AWG 0.25mm² V0 14

    Trustpilot