WAGO 2002-2207 PE Double Deck 4 Conductor Ground Terminal Block Green-yellow

MPN
2002-2207
Brand
WAGO
EAN-13
4044918691147
Order Code
50-6784
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
50+ £4.33
100+ £4.29
250+ £4.20
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
Available to back orderBack-order availability date - 31/10/2026

The WAGO Din Rail Terminal Block, Multi Level 5.2mm, Green-Yellow is a double deck terminal block, 4-conductor ground PE without marker carrier. Internal commoning suitable for exe applications.
  • 2002-2207
  • Green-Yellow colour
  • CAGE CLAMP®S Connection
  • 52 x 5.2 x 70mm (H x W x D)
Accessory Type Marker
Used With Any
Category Rail-Mount Terminal Blocks
Colour green-yellow
Connectable conductor materials Copper
Connection Push-in CAGE CLAMP®
Continuous Use Temperature -60 … +105 °C
Fine-stranded conductor max. AWG 12 AWG
Fine-stranded conductor max. mm² 4mm²
Fine-stranded conductor min. AWG 12 AWG
Fine-stranded conductor min. mm² 0.25mm²
Flammability class according to UL94 V0
Height 69.7mm
Height inch 2.744inches
Maximum Wire Size AWG 14
No. of Ways 4
Nominal cross-section mm² 2.5mm²
Number of pins 4
Product Main Function Double-deck terminal block;Ground terminal block
Single-stranded conductor max. AWG 12 AWG
Single-stranded conductor max. mm² 4mm²
Single-stranded conductor min. AWG 22 AWG
Single-stranded conductor min. mm² 0.25mm²
Stripping length of 1 mm 10mm
Stripping length up to 1 mm 12mm
Termination Push-in Cage clamp
Total number of pins 4
Type Terminal block
Type of operation Operating tool
Unit Weight KGM
Weight 13.523g
Width 5.2mm
Width inch 0.205inches
Width mm 5.2mm
Wire Gauge (AWG) 22 to 14AWG
Wiring Type Front-entry wiring

Reviews

Be the first to submit a review

Trustpilot