WAGO 2002-161 5mm Marker Carrier for Jumper Slots 2002 Series Grey

MPN
2002-161
Brand
WAGO
EAN-13
4045454651138
Order Code
58-6775
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
25+ £0.240
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 25
Available to back orderBack-order availability date - 25/10/2026

WAGO 2002-161 5mm marker carrier for jumper slots 2002 series, colour - grey. Pack size 1.
  • Colour: Grey
  • Content: 1 pc(s)
  • Manufacturer part No.: 2002-161
  • Type (manufacturer type): 2002-161
Accessory Type Marker
Used With 2002 Series
Category Marking
Colour Grey
Product Main Function Marker carrier
Type Labelling adapter
Unit Weight KGM
Weight 0.270g
Width 5mm
Width inch 0.197inches

Reviews

Be the first to submit a review

Trustpilot