WAGO 2002-1291 0.8mm End and Intermediate Plate for 2001-1200 Series Grey

MPN
2002-1291
Brand
WAGO
EAN-13
4017332998710
Order Code
58-7179
Country of Origin
China
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
5+ £0.371
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Despatched same day - 30 in stockAdditional quantity lead time 7 days

WAGO 2002-1291 0.8mm end and intermediate plate for 2001-1200 series, colour - grey. Pack size 100.
  • Colour: Grey
  • Content: 100 pc(s)
  • Dimensions, height: 32.9mm
  • Dimensions, length: 0.8mm
  • Manufacturer part No.: 2002-1291
  • Type (manufacturer type): 2002-1291
  • Weight: 1.21g
Type 2002-1291
Width 0.8mm
Category Rail-Mount Terminal Blocks;Accessories
Colour Grey
Depth 28.9mm
Depth inch 1.138in
Flammability class according to UL94 V0
Height 48.3mm
Height inch 1.902in
Product Main Function End plate
Unit Weight KGM
Weight 1.210g
Width inch 0.031in

Reviews

Be the first to submit a review

Trustpilot