WAGO 2001 Series TOP JOBS Rail-mounted Function Terminal Blocks

WAGO Brand: WAGO

These spring cage diode terminal blocks with diode 1N4007 from WAGO use the CAGE CLAMP®S connection technique which allows stripped solid and ferruled conductors to be pushed in.

With their space saving design, these terminal blocks are up to 30% smaller than standard terminal blocks and with a conductor entry angle of less than 15° allow easier installation in smaller spaces.

  • Available with 2, 3 and 4 conductors
  • Colour: grey
  • Current rating 0.5A
  • Voltage rating 250V
  • Vertical body style
Description Image Product Buy Pricing (Ex VAT) No. of Ways No. of Levels Height Height inch Number of pins Size Size 3 Total number of pins Weight Type Termination Width Wire Gauge (mm²) Category Colour Connectable conductor materials Connection Continuous Use Temperature Current Rating Fine-stranded conductor max. AWG
WAGO 2001-1211/1000-411 2 Conductor Diode Terminal Block Grey
WAGO 2001-1211/1000-411 2 Conductor Diode Terminal Block Grey
Extended range
Order code: 50-3627
MPN: 2001-1211/1000-411

Order in multiples of 100


Available to back orderBack-order availability date - 08/12/2026
100+ £2.75
Price per unit Ex VAT
2 1 48.5mm 1.909inches 2 33 x 4.2 x 48.5mm x 4.2 x 48.5mm 2 4.410g Component Terminal block Push-in Cage clamp 4.2mm 2.5mm² Rail-Mount Terminal Blocks;Component Modules Grey Copper Push-in CAGE CLAMP® -60 … +105 °C 0.5A 14 AWG
WAGO 2001-1311/1000-411 3 Conductor Diode Terminal Block Grey
WAGO 2001-1311/1000-411 3 Conductor Diode Terminal Block Grey
Extended range
Order code: 50-3629
MPN: 2001-1311/1000-411

Order in multiples of 100


Available to back orderBack-order availability date - 08/12/2026
100+ £3.18
Price per unit Ex VAT
3 1 59.2mm 2.33inches 3 33 x 4.2 x 59.5mm x 4.2 x 59.5mm 3 4.914g Component Terminal block Push-in Cage clamp 4.2mm 2.5mm² Rail-Mount Terminal Blocks;Component Modules Grey Copper Push-in CAGE CLAMP® -60 … +105 °C 0.5A 14 AWG
WAGO 2001-1411/1000-411 4 Conductor Diode Terminal Block Grey
WAGO 2001-1411/1000-411 4 Conductor Diode Terminal Block Grey
Extended range
Order code: 50-3633
MPN: 2001-1411/1000-411

Order in multiples of 100


Available to back orderBack-order availability date - 08/12/2026
100+ £3.27
Price per unit Ex VAT
4 2 69.9mm 2.752inches 4 33 x 4.2 x 70mm x 4.2 x 70mm 4 6.412g Component Terminal block Push-in Cage clamp 4.2mm 2.5mm² Rail-Mount Terminal Blocks;Component Modules Grey Copper Push-in CAGE CLAMP® -60 … +105 °C 0.5A 14 AWG

Trustpilot