This spring cage 4-conductor diode terminal block with diode 1N4007 from WAGO uses the CAGE CLAMP®S connection technique which allows stripped solid and ferruled conductors to be pushed in.
With its space saving design, this terminal block is up to 30% smaller than standard terminal blocks and with a conductor entry angle of less than 15° allows easier installation in smaller spaces.
- Colour: grey
- Size 33 x 4.2 x 70mm
- Current rating 0.5A
- Voltage rating 250V
- Vertical body style
- Manufacturer's part 2001-1411/1000-411
| Type |
Component Terminal block |
| No. of Ways |
4 |
| No. of Levels |
2 |
| Termination |
Push-in Cage clamp |
| Width |
4.2mm |
| Wire Gauge (mm²) |
2.5mm² |
| Category |
Rail-Mount Terminal Blocks;Component Modules |
| Colour |
Grey |
| Connectable conductor materials |
Copper |
| Connection |
Push-in CAGE CLAMP® |
| Continuous Use Temperature |
-60 … +105 °C |
| Current Rating |
0.5A |
| Fine-stranded conductor max. AWG |
14 AWG |
| Fine-stranded conductor max. mm² |
2.5mm² |
| Fine-stranded conductor min. AWG |
14 AWG |
| Fine-stranded conductor min. mm² |
0.25mm² |
| Flammability class according to UL94 |
V0 |
| Height |
69.9mm |
| Height inch |
2.752inches |
| Maximum Wire Size AWG |
14 |
| Nominal cross-section mm² |
1.5mm² |
| Number of pins |
4 |
| Product Main Function |
Component terminal block with diode |
| Single-stranded conductor max. AWG |
14 AWG |
| Single-stranded conductor max. mm² |
2.5mm² |
| Single-stranded conductor min. AWG |
22 AWG |
| Single-stranded conductor min. mm² |
0.25mm² |
| Size |
33 x 4.2 x 70mm |
| Size 3 |
x 4.2 x 70mm |
| Stripping length of 1 mm |
9mm |
| Stripping length up to 1 mm |
11mm |
| Total number of pins |
4 |
| Type of operation |
Operating tool |
| Unit Weight |
KGM |
| Voltage Rating |
250V |
| Weight |
6.412g |
| Width inch |
0.165inches |
| Width mm |
4.2mm |
| Wire Gauge (AWG) |
22 to 14AWG |
| Wiring Type |
Front-entry wiring |