WAGO 2000-121 Series 2000 Pivoting Label Adapter Grey 2U Double Level

MPN
2000-121
Brand
WAGO
EAN-13
2050001322494
Order Code
13-4298
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
20+ £0.240
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 435 in stock

The WAGO 2000-121 is a double-decker labelling adapter designed for use with serial and switchboard terminals. It is a grey 2U label adapter that ensures clear continuity labelling. Typically used in electrical panels, it facilitates organised and efficient terminal identification.
Accessory Type 2U label adapter
Used With 2000 Series
Category Marking
Colour Grey
Factory colour Grey
Product Main Function Marker carrier
Series 2000
Type 2000-121
Unit Weight KGM
Weight 0.310g
Width 3.4mm
Width inch 0.134inches

Reviews

Be the first to submit a review

Trustpilot