WAGO 1-conductor/1-pin Carrier Terminal Block 769 Series

WAGO Brand: WAGO
  • AWG max. 12
  • AWG min. 28
  • Height 28.5mm
  • Length 5mm
  • Max. cross section 4mm²
  • Min. cross section 0.08mm²
  • No. of rows 1
  • Number of pins 2
  • Pins per row 2
  • Width 5mm
Description Image Product Buy Pricing (Ex VAT) Colour Height Height inch Product Main Function Rated current Weight Category Connectable conductor materials Connection Continuous Use Temperature Fine-stranded conductor max. AWG Fine-stranded conductor max. mm² Fine-stranded conductor min. AWG Fine-stranded conductor min. mm² Flammability class according to UL94 Nominal cross-section mm² Single-stranded conductor max. AWG Single-stranded conductor max. mm² Single-stranded conductor min. AWG Single-stranded conductor min. mm²
WAGO 769-181 1-conductor/1-pin Carrier Block & 2 Jumper Pos. 2-pole Grey
WAGO 769-181 1-conductor/1-pin Carrier Block & 2 Jumper Pos. 2-pole Grey
Standard range
Order code: 59-0765
MPN: 769-181

Order in multiples of 50


Available to back orderBack-order availability date - 22/04/2026
50+ £1.25
Price per unit Ex VAT
Grey 87.5mm 3.445 inches Carrier terminal block for fuses and electronic modules 16 A 7.970 g Rail-Mount Terminal Blocks;Pluggable Connectors Copper CAGE CLAMP® -60 … +105 °C 12 AWG 4 mm² 12 AWG 0.08 mm² V0 4 mm² 12 AWG 4 mm² 28 AWG 0.08 mm²
WAGO 769-214 1-conductor/1-pin Carrier Terminal Block & 3 Jumper Pos. Grey
WAGO 769-214 1-conductor/1-pin Carrier Terminal Block & 3 Jumper Pos. Grey
Standard range
Order code: 59-0986
MPN: 769-214

Order in multiples of 50


Available to back orderBack-order availability date - 22/04/2026
50+ £0.916
Price per unit Ex VAT
Grey 87.5mm 3.445 inches Through terminal block 32 A 8.139 g Rail-Mount Terminal Blocks;Pluggable Connectors Copper CAGE CLAMP® -60 … +105 °C 12 AWG 4 mm² 12 AWG 0.08 mm² V0 4 mm² 12 AWG 4 mm² 28 AWG 0.08 mm²
WAGO 769-176 1-conductor/1-pin Carrier Terminal Block Grey
WAGO 769-176 1-conductor/1-pin Carrier Terminal Block Grey
Standard range
Order code: 59-0987
MPN: 769-176

Order in multiples of 100


Available to back orderBack-order availability date - 22/04/2026
100+ £1.16
Price per unit Ex VAT
Grey 52.5mm 2.067 inches Through terminal block 32 A 5.270 g Rail-Mount Terminal Blocks;Pluggable Connectors Copper CAGE CLAMP® -60 … +105 °C 12 AWG 4 mm² 12 AWG 0.08 mm² V0 4 mm² 12 AWG 4 mm² 28 AWG 0.08 mm²
WAGO 769-176/000-006 1-conductor/1-pin Carrier Terminal Block Blue
WAGO 769-176/000-006 1-conductor/1-pin Carrier Terminal Block Blue
Standard range
Order code: 59-0993
MPN: 769-176/000-006

Order in multiples of 100


Available to back orderBack-order availability date - 22/04/2026
100+ £0.916
Price per unit Ex VAT
blue 52.5mm 2.067 inches Through terminal block 32 A 5.256 g Rail-Mount Terminal Blocks;Pluggable Connectors Copper CAGE CLAMP® -60 … +105 °C 12 AWG 4 mm² 12 AWG 0.08 mm² V0 4 mm² 12 AWG 4 mm² 28 AWG 0.08 mm²
WAGO 769-237 1-conductor/1-pin Ground Carrier Terminal Block Green-yellow
WAGO 769-237 1-conductor/1-pin Ground Carrier Terminal Block Green-yellow
Standard range
Order code: 59-0994
MPN: 769-237

Order in multiples of 100


Available to back orderBack-order availability date - 22/04/2026
100+ £1.83
Price per unit Ex VAT
green-yellow 52.5mm 2.067 inches Ground terminal block 6.831 g Rail-Mount Terminal Blocks;Pluggable Connectors Copper CAGE CLAMP® -60 … +105 °C 12 AWG 4 mm² 12 AWG 0.08 mm² V0 4 mm² 12 AWG 4 mm² 28 AWG 0.08 mm²


Trustpilot