WAGO 769-181 1-conductor/1-pin Carrier Block & 2 Jumper Pos. 2-pole Grey

MPN
769-181
Brand
WAGO
EAN-13
4044918934725
Order Code
59-0765
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
50+ £1.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
Available to back orderBack-order availability date - 27/10/2026

WAGO 769-181 1-conductor/1-pin Carrier Terminal Block with 2 jumper positions. 2-pole. Complies with EN60715. Colour Grey, 50pcs.
  • Manufacturer part No. 769-181
  • Nominal voltage 500V
  • Nominal current 16A
  • Rated surge voltage 6 kV
  • Pins per row 2
  • No. of rows 1
  • Number of pins 2
  • AWG max. 12
  • AWG min. 28
  • Max. cross section 4mm²
  • Min. cross section 0.08mm²
  • Colour Grey
  • Contents 50pcs
  • Length 5mm
  • Width 5mm
  • Height 28.5mm
  • Weight 8.296g
Accessory Type Jumper
Used With 5mm Pitch
Category Rail-Mount Terminal Blocks;Pluggable Connectors
Colour Grey
Connectable conductor materials Copper
Connection CAGE CLAMP®
Continuous Use Temperature -60 … +105 °C
Fine-stranded conductor max. AWG 12 AWG
Fine-stranded conductor max. mm² 4mm²
Fine-stranded conductor min. AWG 12 AWG
Fine-stranded conductor min. mm² 0.08mm²
Flammability class according to UL94 V0
Height 87.5mm
Height inch 3.445inches
Maximum Wire Size AWG 12
Nominal cross-section mm² 4mm²
Number of pins 2
Product Main Function Carrier terminal block for fuses and electronic modules
Rated current 16 A
Single-stranded conductor max. AWG 12 AWG
Single-stranded conductor max. mm² 4mm²
Single-stranded conductor min. AWG 28 AWG
Single-stranded conductor min. mm² 0.08mm²
Stripping length of 1 mm 8mm
Stripping length up to 1 mm 9mm
Total number of pins 1
Type Base terminal
Type of operation Operating tool
Unit Weight KGM
Weight 7.970g
Width 5mm
Width inch 0.197inches
Wiring Type Front-entry wiring

Reviews

Be the first to submit a review

Trustpilot