Wagner 2371058 Control Pro 350 M Airless Sprayer 600W 240V

MPN
2371058
Brand
Wagner
EAN-13
4004025086489
Order Code
97-5585
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £532.71
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Wagner Control Pro 350 M Airless Sprayer for all painting jobs, including medium to large objects. Equipped with high-efficiency airless technology, utilising reduced pressure and a new innovative nozzle, the Control Pro 350 M guarantees streak-free, perfect paint coverage. Suitable for all solvent and water-based paints, varnishes and wood preservatives, as well as emulsion and latex paints. Can be used, with up to 55% less over-spray compared with conventional Airless spraying.

The high-quality airless gun is fitted with a two-finger trigger and 15m ultra-flexible hose for maximum operating comfort. Comes with a telescopic handle cart that saves space during transportation and storage, it's also easy to move around the workplace.

Specification:

Input Power: 600W
Max. Spraying Pressure: 110 bar
Surface Coverage: 15m² per 2 min.
Paint Delivery Rate: 1.5 L/min.
Tank Capacity: Direct Connection
Air Hose Length: 15m


Type Sprayer
Voltage 240V
Power Output 600W

Reviews

Be the first to submit a review

Trustpilot