Wagner 2361555 Flexio W 950 Paint Spray System 630W 70cm Spray Lance

Image Representative of Range

Wagner 2361555 Flexio W 950 Paint Spray System 630W 70cm Spray Lance

MPN
2361555
Brand
Wagner
EAN-13
4004025083303
Order Code
13-4284
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £300.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

The Wagner W 950 Flexio is a paint spray system with a power of 630 W and a maximum feed rate of 525 ml/min, making it efficient for quick paint applications. Designed by Wagner, this system is ideal for spraying wall paint across large surfaces. Its features make it suitable for both DIY enthusiasts and professional painters seeking even and smooth coverage.
Type Paint spray system
Air tube length 3.5m
Capacity 800ml
Max. feed rate 525 ml/min
Operating Voltage 230V
Power Consumption 630W
Viscosity 4000 mPas
Weight 5.8kg

Reviews

Be the first to submit a review

Trustpilot