Wachendorff PLT200KIT Tachometer Laser Sensor Measures Max 200000 RPM

MPN
PLT200KIT
Brand
Wachendorff
EAN-13
4016138688306
Order Code
10-9691
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £465.77
10+ £446.84
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Wachendorff PLT200KIT tachometer offers optical and mechanical measurement capabilities with a range from 0.5 to 20000 U/min and 5 to 200000 U/min. It is suitable for various speed measurement applications in industrial environments. The versatile design supports accurate monitoring of rotational speeds across different types of equipment.
Type Tachometer
Speed 5 U/min
Display Type LED
Calibrated to Manufacturer's standards (no certificate)
Dimensions (L x W x H) 41 x 61 x 175 mm
Height 175mm
Length 41mm
Operating Voltage 2 type AA batteries.
Reading distance 5 cm - 8m
RPM accuracy Optisch: ±0,01 % des Messwertes
Kontakt: ±0,05 % des Messwertes
Speed resolution 0.001 U/min
Temperature Range +5 to +40°C
Width 61mm

Reviews

Be the first to submit a review

Trustpilot