Wachendorff Tachometers Tachometer 624828

Wachendorff Brand: Wachendorff
The Wachendorff tachometer range comprises handheld, laser-based, and optical measurement devices designed for precision speed assessment across various applications.
Description Image Product Buy Pricing (Ex VAT) Display Type Measuring Type Reading distance Misc Attribute RPM accuracy Weight Type Speed Calibrated to Dimensions Height Length Operating Voltage Speed resolution Temperature Range Width
Wachendorff PLT20000 Tachometer Laser Handheld Battery-Powered 200K RPM
Wachendorff PLT20000 Tachometer Laser Handheld Battery-Powered 200K RPM
Standard range
Order code: 10-9690
MPN: PLT20000

Despatched within 4 working days - 4 in stock
1+ £330.00
10+ £316.60
Price per unit Ex VAT
LED 5 cm - 8m Optisch: ±(0,01 % + 1 Ziffer des Messwertes)
Kontakt: ±0,05 % des Messwertes
Tachometer 5 U/min Manufacturer's standards (no certificate) (L x W x H) 41 x 61 x 175 mm 175mm 41mm 2 type AA batteries. 0.001 U/min +5 to +40°C 61mm
Wachendorff PLT200KIT Tachometer Laser Sensor Measures Max 200000 RPM
Wachendorff PLT200KIT Tachometer Laser Sensor Measures Max 200000 RPM
Standard range
Order code: 10-9691
MPN: PLT200KIT

Despatched within 4 working days - 2 in stock
1+ £465.77
10+ £446.84
Price per unit Ex VAT
LED 5 cm - 8m Optisch: ±0,01 % des Messwertes
Kontakt: ±0,05 % des Messwertes
Tachometer 5 U/min Manufacturer's standards (no certificate) (L x W x H) 41 x 61 x 175 mm 175mm 41mm 2 type AA batteries. 0.001 U/min +5 to +40°C 61mm
Wachendorff PT990000 PT99 Tachometer Optical 5-99000 U/min Robust Design
Wachendorff PT990000 PT99 Tachometer Optical 5-99000 U/min Robust Design
Standard range
Order code: 10-9692
MPN: PT990000

Despatched within 4 working days - 2 in stock
1+ £259.71
Price per unit Ex VAT
Digital Optical 5 - 92cm PT99 ±0.01 % 210g Tachometer 5 U/min Manufacturer's standards (no certificate) (L x W x H) 41 x 61 x 175 mm 175mm 41mm 2 type AA batteries. 0.001 U/min +5 to +40°C 61mm

Trustpilot