PCE Instruments PCE-AT 5 Tachometer Mobile Speed Tester for Engines

MPN
PCE-AT 5
EAN-13
4250348706782
Order Code
10-1928
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £42.53
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockFurther 40 despatched in 4 working days

PCE Instruments' PCE-AT 5 tachometer provides precise measurement of rotational speed. It features a clear digital display and robust design for durability in industrial settings. Typical applications include monitoring machinery performance and maintenance in manufacturing environments.
Type Tachometer
Speed 100 U/min
Display Type LCD
Calibrated to Manufacturer's standards (no certificate)
Dimensions (W x H) 58 mm x 39 mm
Height 39mm
Weight 177g
Width 58mm

Reviews

Be the first to submit a review

Trustpilot