VOLTCRAFT XL-AC63DGW 6.35 mm audio jack - Stereo Number of pins:3

MPN
93025c211
Brand
VOLTCRAFT
EAN-13
4016138826654
Order Code
14-8421
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
2+ £2.30
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 832 in stock

The VOLTCRAFT XL-AC63DGW is a 6.35 mm stereo audio jack with three pins. This robust connector ensures excellent audio quality and is suitable for various high-fidelity audio applications.
    6.35 mm stereo audio jack
  • Number of pins: 3
  • Excellent audio quality
  • Suitable for high-fidelity audio applications
    Connector 2 Open cable ends
    Colour Black
    Type 6.35 mm audio jack
    Number of pins 3

Reviews

Be the first to submit a review

Trustpilot