VOLTCRAFT Battery tester MS228 reading range1.5 V.55 V 9 V Battery MS228

VOLTCRAFT Brand: VOLTCRAFT
The VOLTCRAFT MS228 battery tester is designed for testing a range of batteries, including 1.5 V, 1.55 V, and 9 V types. This versatile tester features an LCD display for easy reading and does not require an external power supply, making it convenient for various applications.
Description Image Product Buy Pricing (Ex VAT) Connector 1 Connector 2 Plug / Socket Size Type Number of pins Colour
VOLTCRAFT XL-AC25SGW 2.5 mm audio jack - Stereo Number of pins:3
VOLTCRAFT XL-AC25SGW 2.5 mm audio jack - Stereo Number of pins:3
Standard range
Order code: 14-8417
MPN: 93025c204

Despatched within 4 working days - 553 in stock
3+ £1.59
Price per unit Ex VAT
Plug 2.5mm Plug Straight 3 Black
VOLTCRAFT XLAC35DG 3.5mm audio jack Jack plug 3.5mm Open cable ends Mono
VOLTCRAFT XLAC35DG 3.5mm audio jack Jack plug 3.5mm Open cable ends Mono
Standard range
Order code: 14-8418
MPN: 93025c205

Despatched within 4 working days - 220 in stock
3+ £1.98
Price per unit Ex VAT
Jack Open cable ends Mono plug 2 Black
VOLTCRAFT XLAC35DGW 3.5mm audio jack Jack plug 3.5mm Open cable ends Mono
VOLTCRAFT XLAC35DGW 3.5mm audio jack Jack plug 3.5mm Open cable ends Mono
Standard range
Order code: 14-8419
MPN: 93025c206

Despatched within 4 working days - 325 in stock
3+ £1.76
Price per unit Ex VAT
Jack Open cable ends Mono plug 2 Black
VOLTCRAFT XLAC35SW 3.5mm audio jack Jack plug 3.5mm Open cable ends Stereo
VOLTCRAFT XLAC35SW 3.5mm audio jack Jack plug 3.5mm Open cable ends Stereo
Standard range
Order code: 14-8420
MPN: 93025c208

Despatched within 4 working days - 1,446 in stock
3+ £1.79
Price per unit Ex VAT
Jack Open cable ends 3.5mm audio jack 3 Black
VOLTCRAFT XL-AC63DGW 6.35 mm audio jack - Stereo Number of pins:3
VOLTCRAFT XL-AC63DGW 6.35 mm audio jack - Stereo Number of pins:3
Standard range
Order code: 14-8421
MPN: 93025c211

Despatched within 4 working days - 832 in stock
2+ £2.30
Price per unit Ex VAT
Open cable ends 6.35 mm audio jack 3 Black

Trustpilot